Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB107M004R0500 Surface Mount Tantalum Capacitor, 100 µF, 4 V, 1411 [3528 Metric], ± 20%, 0.5 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M004R0500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36K6456
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.364 |
| 5000+ | $0.357 |
| 10000+ | $0.334 |
| 20000+ | $0.314 |
| 30000+ | $0.296 |
| 50000+ | $0.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M004R0500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36K6456
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
412mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSB107M004R0500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
