Print Page
TPSB107K006R0250
Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.25 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB107K006R0250 Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.25 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSB107K006R0250Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel54J8576 Cut Tape75M2905 |
| Product Range | TPS Series |
| Your Part Number | |
| Technical Datasheet |
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.495 | $990.00 |
| Total Price | $990.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.495 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.255 |
| 4000+ | $0.250 |
| 6000+ | $0.234 |
| 10000+ | $0.220 |
| 20000+ | $0.208 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSB107K006R0250Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel54J8576 Cut Tape75M2905 |
| Product Range | TPS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.25ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 583mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TPS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
TPSB107K006R0250 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Low ESR series of robust Mn02 solid electrolyte capacitor
- 100% surge current tested
- Power supply applications
- Tolerance: ±10%
- 6.3V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 100µF capacitance
- 0.25ohm ESR
- 0.13inch length, 0.074inch height, 0.11inch width
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 0.25ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 583mA |
| Product Width | 2.8mm |
| Product Range | TPS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for TPSB107K006R0250
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
