Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA684M025R6000Copy
Newark Part No.54J8556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.253 |
| 4000+ | $0.247 |
| 10000+ | $0.242 |
| 14000+ | $0.238 |
| 50000+ | $0.234 |
| 100000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA684M025R6000Copy
Newark Part No.54J8556
Capacitance0.68µF
Voltage(DC)25V
ESR6ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.68µF
ESR
6ohm
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
