Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA476K006R0800 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 0.8 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA476K006R0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel56K4064
Re-Reel75M2901RL
Cut Tape75M2901
Product RangeTPS Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.694 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 25+ | $0.446 |
| 100+ | $0.319 |
| 250+ | $0.294 |
| 500+ | $0.268 |
| 1000+ | $0.253 |
| 2500+ | $0.248 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.283 |
| 6000+ | $0.264 |
| 10000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA476K006R0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel56K4064
Re-Reel75M2901RL
Cut Tape75M2901
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current306mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
306mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSA476K006R0800
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
