Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA336M006R0600 Surface Mount Tantalum Capacitor, 33 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.6 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA336M006R0600Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel20J6939
Cut Tape60R6084
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.257 | $514.00 |
| Total Price | $514.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.257 |
| 4000+ | $0.231 |
| 6000+ | $0.224 |
| 10000+ | $0.217 |
| 20000+ | $0.213 |
| 50000+ | $0.208 |
| 100000+ | $0.204 |
| 200000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.255 |
| 6000+ | $0.231 |
| 10000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA336M006R0600Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel20J6939
Cut Tape60R6084
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current354mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
354mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
