Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA335K016R3500 Surface Mount Tantalum Capacitor, 3.3 µF, 16 V, 1206 [3216 Metric], ± 10%, 3.5 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA335K016R3500Copy
Newark Part No.
Full Reel30H0452
Cut Tape75M2898
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.642 | $1,284.00 |
| Total Price | $1,284.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 5000+ | $0.396 |
| 10000+ | $0.370 |
| 20000+ | $0.348 |
| 30000+ | $0.328 |
| 50000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA335K016R3500Copy
Newark Part No.
Full Reel30H0452
Cut Tape75M2898
Product RangeTPS Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current146mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
146mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSA335K016R3500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
