Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K020R3000
Newark Part No.
Full Reel86H9450
Re-Reel12P7983
Cut Tape12P7983
Product RangeTPS Series
Your Part Number
1,504 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.622 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 10+ | $0.308 |
| 25+ | $0.299 |
| 50+ | $0.290 |
| 100+ | $0.281 |
| 250+ | $0.251 |
| 1000+ | $0.220 |
| 2500+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.305 |
| 4000+ | $0.294 |
| 8000+ | $0.284 |
| 12000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K020R3000
Newark Part No.
Full Reel86H9450
Re-Reel12P7983
Cut Tape12P7983
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage Rating20V
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Tantalum Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Series NameTPS
Product Length3.2mm
Tamaño de Funda1206
Product Width1.6mm
Product Height1.6mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor1206 [3216 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
20V
Tantalum Capacitor Case
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Series Name
TPS
Tamaño de Funda
1206
Product Height
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
Paquete del Proveedor
1206 [3216 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
20V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
158mA
Product Length
3.2mm
Product Width
1.6mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSA225K020R3000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
