Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA225K010R1800 Surface Mount Tantalum Capacitor, 2.2 µF, 10 V, 1206 [3216 Metric], ± 10%, 1.8 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K010R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65H7710
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.179 |
| 6000+ | $0.165 |
| 10000+ | $0.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K010R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65H7710
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current204mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
204mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSA225K010R1800
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
