Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA106M010R1800 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.8 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106M010R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel93C9326
Re-Reel75M2895RL
Cut Tape75M2895
Product RangeTPS Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 25+ | $0.358 |
| 100+ | $0.231 |
| 250+ | $0.210 |
| 500+ | $0.189 |
| 1000+ | $0.175 |
| 2500+ | $0.164 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.192 |
| 6000+ | $0.173 |
| 10000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106M010R1800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel93C9326
Re-Reel75M2895RL
Cut Tape75M2895
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Product RangeTPS Series
Capacitance Tolerance± 20%
ESR1.8ohm
Failure Rate-
Ripple Current204mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Product Range
TPS Series
ESR
1.8ohm
Ripple Current
204mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TPSA106M010R1800
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
