Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA105K020R3000 Surface Mount Tantalum Capacitor, 1 µF, 20 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA105K020R3000Copy
Newark Part No.
Re-Reel75M2893
Cut Tape75M2893
Product RangeTPS Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.702 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.416 |
| 25+ | $0.392 |
| 50+ | $0.367 |
| 100+ | $0.345 |
| 250+ | $0.323 |
| 2500+ | $0.304 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA105K020R3000Copy
Newark Part No.
Re-Reel75M2893
Cut Tape75M2893
Product RangeTPS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for TPSA105K020R3000
5 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
