Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME687K006R0018
Newark Part No.59M9622
Product RangeTPM Series
Your Part Number
Technical Datasheet
400 In Stock
400 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME687K006R0018
Newark Part No.59M9622
Product RangeTPM Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
Capacitance Tolerance± 10%
ESR0.018ohm
Failure Rate-
Ripple Current3.87A
Product Length7.3mm
Manufacturer Size CodeE
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Range
TPM Series
ESR
0.018ohm
Ripple Current
3.87A
Manufacturer Size Code
E
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for TPME687K006R0018
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate