Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME477K006R0018 Surface Mount Tantalum Capacitor, Ultra Low ESR, 470 µF, 6.3 V, 2917 [7343 Metric], ± 10%](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K006R0018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8490
Re-Reel59M9615
Cut Tape59M9615
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.220 | $2,088.00 |
| Total Price | $2,088.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $5.220 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.330 |
| 1200+ | $5.190 |
| 2000+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K006R0018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8490
Re-Reel59M9615
Cut Tape59M9615
Product RangeTPM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.018ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.87A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.018ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3.87A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPME477K006R0018
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
