Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME227K016R0040 Surface Mount Tantalum Capacitor, Ultra Low ESR, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.04 ohm](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227K016R0040Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8474
Re-Reel59M9608RL
Cut Tape59M9608
Product RangeTPM Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.590 | $7.59 |
| Total Price | $7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 25+ | $5.750 |
| 100+ | $4.790 |
| 250+ | $4.690 |
| 500+ | $4.600 |
| 1000+ | $4.500 |
| 5000+ | $4.410 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.280 |
| 1200+ | $5.050 |
| 2000+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227K016R0040Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8474
Re-Reel59M9608RL
Cut Tape59M9608
Product RangeTPM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Product RangeTPM Series
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeE
ESR0.04ohm
Failure Rate-
Ripple Current2.6A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Product Range
TPM Series
Capacitance Tolerance
± 10%
ESR
0.04ohm
Ripple Current
2.6A
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
E
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TPME227K016R0040
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
