Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME157K020R0035 Surface Mount Tantalum Capacitor, Multianode, 150 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, E](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME157K020R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel09P0411
Re-Reel60R6078RL
Cut Tape60R6078
Product RangeTPM Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 25+ | $5.120 |
| 100+ | $3.950 |
| 250+ | $3.900 |
| 500+ | $3.840 |
| 1000+ | $3.780 |
| 5000+ | $3.700 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $3.840 |
| 1200+ | $3.780 |
| 2000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME157K020R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel09P0411
Re-Reel60R6078RL
Cut Tape60R6078
Product RangeTPM Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeE
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TPME157K020R0035
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
