Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME157K016R0040 Surface Mount Tantalum Capacitor, Ultra Low ESR, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.04 ohm](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME157K016R0040Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8462
Cut Tape59M9604
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.110 | $2,044.00 |
| Total Price | $2,044.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $5.110 |
| 800+ | $5.030 |
| 1200+ | $4.930 |
| 2000+ | $4.830 |
| 4000+ | $4.730 |
| 10000+ | $4.630 |
| 20000+ | $4.530 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.110 |
| 1200+ | $5.030 |
| 2000+ | $4.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME157K016R0040Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8462
Cut Tape59M9604
Product RangeTPM Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.04ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.6A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.04ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.6A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPME157K016R0040
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
