Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME108K004R0018 Surface Mount Tantalum Capacitor, Ultra Low ESR, 1000 µF, 4 V, 2917 [7343 Metric], ± 10%, 0.018 ohm](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME108K004R0018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8458
Re-Reel59M9603RL
Cut Tape59M9603
Product RangeTPM Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $4.090 |
| 100+ | $3.390 |
| 250+ | $3.320 |
| 500+ | $3.250 |
| 1000+ | $3.190 |
| 5000+ | $3.120 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.360 |
| 800+ | $6.200 |
| 1200+ | $6.110 |
| 2000+ | $6.020 |
| 4000+ | $5.900 |
| 10000+ | $5.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME108K004R0018Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54J8458
Re-Reel59M9603RL
Cut Tape59M9603
Product RangeTPM Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.018ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.87A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.018ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3.87A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
