Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPMD106M050R0140 Surface Mount Tantalum Capacitor, Ultra Low ESR, 10 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.14 ohm](https://www.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD106M050R0140Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67R3574
Re-Reel68R2166
Cut Tape68R2166
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $7.200 | $3,600.00 |
| Total Price | $3,600.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $7.200 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $7.880 |
| 1500+ | $7.620 |
| 2500+ | $7.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMD106M050R0140Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67R3574
Re-Reel68R2166
Cut Tape68R2166
Product RangeTPM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.14ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.35A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.14ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.35A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
