Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJT337M004R2700 Surface Mount Tantalum Capacitor, 330 µF, 4 V, 1411 [3528 Metric], ± 20%, 2.7 ohm, T](https://www.newark.com/productimages/standard/en_US/4374323.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT337M004R2700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67R3572
Re-Reel68R2165RL
Cut Tape68R2165
Product RangeTLJ Series
Your Part Number
11,934 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $1.990 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.370 |
| 1000+ | $1.310 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJT337M004R2700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67R3572
Re-Reel68R2165RL
Cut Tape68R2165
Product RangeTLJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2.7ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current172mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.7ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
172mA
Product Width
2.8mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
