Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJA686M010R1500 Surface Mount Tantalum Capacitor, 68 µF, 10 V, 1206 [3216 Metric], ± 20%, 1.5 ohm, A](https://www.newark.com/productimages/standard/en_US/4374323.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA686M010R1500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel09P0396
Re-Reel60R6074RL
Cut Tape60R6074
Product RangeTLJ Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.549 |
| 100+ | $0.506 |
| 250+ | $0.469 |
| 500+ | $0.431 |
| 1000+ | $0.409 |
| 2500+ | $0.389 |
| 5000+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.403 |
| 4000+ | $0.393 |
| 6000+ | $0.385 |
| 10000+ | $0.377 |
| 20000+ | $0.369 |
| 50000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJA686M010R1500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel09P0396
Re-Reel60R6074RL
Cut Tape60R6074
Product RangeTLJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TLJA686M010R1500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
