Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJE107K016AJH Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, E](https://www.newark.com/productimages/standard/en_US/4568185.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE107K016AJHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11R8379
Product RangeTHJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $43.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 3200
Multiple: 400
$139,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE107K016AJHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11R8379
Product RangeTHJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTHJ Series
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
THJ Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
812mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for THJE107K016AJH
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
