Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD226K035RJN
Newark Part No.
Full Reel54J8324
Cut Tape57P7390
Product RangeTHJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $2.330 | $23,300.00 |
| Total Price | $23,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.330 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJD226K035RJN
Newark Part No.
Full Reel54J8324
Cut Tape57P7390
Product RangeTHJ Series
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTHJ Series
Capacitance Tolerance± 10%
ESR0.6ohm
Failure Rate-
Ripple Current500mA
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
35V
Product Range
THJ Series
ESR
0.6ohm
Ripple Current
500mA
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for THJD226K035RJN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
