Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M016R0090ECopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel50AJ0517
Re-Reel64AJ4728RL
Cut Tape64AJ4728
Product RangeTCQ Series
Your Part Number
880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.981 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.981 |
| 25+ | $0.770 |
| 100+ | $0.729 |
| 250+ | $0.714 |
| 500+ | $0.700 |
| 1000+ | $0.685 |
| 5000+ | $0.671 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.478 |
| 6000+ | $0.468 |
| 10000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M016R0090ECopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Full Reel50AJ0517
Re-Reel64AJ4728RL
Cut Tape64AJ4728
Product RangeTCQ Series
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.179A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCQ Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
Voltage(DC)
16V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCQ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.179A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for TCQB156M016R0090E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
