Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCNZ476M035R0150E Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, Z, 0.15 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/71AJ8005-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNZ476M035R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel71AJ8004
Re-Reel71AJ8003RL
Cut Tape71AJ8003
Product RangeTCN Series
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.630 | $3.63 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 25+ | $2.650 |
| 100+ | $2.120 |
| 250+ | $2.020 |
| 500+ | $1.920 |
| 1000+ | $1.840 |
| 5000+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.460 |
| 2000+ | $2.410 |
| 3000+ | $2.360 |
| 5000+ | $2.310 |
| 10000+ | $2.260 |
| 25000+ | $2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNZ476M035R0150ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel71AJ8004
Re-Reel71AJ8003RL
Cut Tape71AJ8003
Product RangeTCN Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeZ
ESR0.15ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product RangeTCN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Product Range
TCN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
