Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCNO226M006R0500 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, O, 0.5 ohm, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/46AC8517-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO226M006R0500Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel46AC8527
Re-Reel46AC8526RL
Cut Tape46AC8526
Product RangeTCN Series
Your Part Number
5,441 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $1.040 |
| 100+ | $0.947 |
| 250+ | $0.862 |
| 500+ | $0.790 |
| 1000+ | $0.675 |
| 5000+ | $0.591 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.543 |
| 6000+ | $0.524 |
| 9000+ | $0.483 |
| 15000+ | $0.443 |
| 30000+ | $0.429 |
| 75000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO226M006R0500Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel46AC8527
Re-Reel46AC8526RL
Cut Tape46AC8526
Product RangeTCN Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Product RangeTCN Series
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeO
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCNO226M006R0500 is a TCN series highest CV/CC conductive polymer chip capacitor. Application includes Consumer applications (e.g. mobiles, MP3 etc.), bulk decoupling of SoC (system on chip).
- Tolerance is ±22%, rated DC voltage is 6.3VDC (at 85°C), 500mohm ESR (at 85°C, max, 100KHz)
- 22μF capacitance (at 85°C), 10% max DF (16V at 85°C)
- 400mA RMS current (100KHz, 45°C)
- Highest CV/cc in broad range of low profiles, conductive polymer electrode
- Benign failure mode under recommended use conditions
- Lower ESR, undertab terminations layout, high volumetric efficiency
- High PCB assembly density, high capacitance in smaller dimensions
- 3x reflow 260°C compatible
- 0.12inch length, 0.06inch width, 0.02inch maximum height
- Operating temperature range from -55°C to +105°C
Technical Specifications
Capacitance
22µF
Product Range
TCN Series
ESR
0.5ohm
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
400mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TCNO226M006R0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
