Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4337M016R0070 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, 4, 0.07 ohm, 2924 [7361 Metric]](https://www.newark.com/productimages/standard/en_US/46AC8517-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4337M016R0070Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel82AC9150
Cut Tape82AC9149
Product RangeTCN Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.510 | $4.51 |
| Total Price | $4.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 25+ | $3.320 |
| 100+ | $2.710 |
| 250+ | $2.660 |
| 500+ | $2.600 |
| 1000+ | $2.550 |
| 5000+ | $2.490 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.220 |
| 1600+ | $3.150 |
| 2400+ | $3.080 |
| 4000+ | $3.020 |
| 8000+ | $2.960 |
| 20000+ | $2.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4337M016R0070Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel82AC9150
Cut Tape82AC9149
Product RangeTCN Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Product RangeTCN Series
Capacitance Tolerance± 20%
Manufacturer Size Code4
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Product Range
TCN Series
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.65A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TCN4337M016R0070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
