Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4158M006R0055 Tantalum Polymer Capacitor, 1500 µF, ± 20%, 6.3 V, 4, 0.055 ohm, 2924 [7361 Metric]](https://www.newark.com/productimages/standard/en_US/5275721.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4158M006R0055Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel29X1394
Re-Reel29X1393RL
Cut Tape29X1393
Product RangeTCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $4.250 | $3,400.00 |
| Total Price | $3,400.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $4.250 |
| 1600+ | $4.170 |
| 2400+ | $4.080 |
| 4000+ | $4.000 |
| 8000+ | $3.910 |
| 20000+ | $3.830 |
| 40000+ | $3.740 |
| 80000+ | $3.660 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.450 |
| 1600+ | $4.360 |
| 2400+ | $4.270 |
| 4000+ | $4.180 |
| 8000+ | $4.090 |
| 20000+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4158M006R0055Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel29X1394
Re-Reel29X1393RL
Cut Tape29X1393
Product RangeTCN Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size Code4
ESR0.055ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.86A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeTCN Series
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCN PulseCap series polymer Tantalum Capacitor suitable for general applications.
- -55 to 85°C Operating temperature range
- Reflow solder compatible
- Moisture sensitivity level-4
- 100% Surge current tested
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
ESR
0.055ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
MSL
MSL 4 - 72 hours
Voltage(DC)
6.3V
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.86A
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
