Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME158M002R0010E Tantalum Polymer Capacitor, 1500 µF, ± 20%, 2.5 V, E, 0.01 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME158M002R0010ECopy
Newark Part No.13AN2817
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.610 |
| 500+ | $4.280 |
| 1000+ | $4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$1,844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME158M002R0010ECopy
Newark Part No.13AN2817
Product RangeTCM Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeE
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
2.5V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
