Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME107M016R0025E Tantalum Polymer Capacitor, 100 µF, ± 20%, 16 V, E, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/77AH1127-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME107M016R0025ECopy
Newark Part No.77AH1113
Product RangeTCM Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME107M016R0025ECopy
Newark Part No.77AH1113
Product RangeTCM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Product RangeTCM Series
Capacitance Tolerance± 20%
ESR0.025ohm
Manufacturer Size CodeE
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Product Range
TCM Series
ESR
0.025ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
