Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT107M004R0150 Tantalum Polymer Capacitor, 100 µF, ± 20%, 4 V, T, 0.15 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT107M004R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel58M1210
Cut Tape59M9584
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.290 | $3,225.00 |
| Total Price | $3,225.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.290 |
| 5000+ | $1.260 |
| 7500+ | $1.240 |
| 12500+ | $1.210 |
| 25000+ | $1.190 |
| 62500+ | $1.160 |
| 125000+ | $1.140 |
| 250000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.290 |
| 7500+ | $1.260 |
| 12500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT107M004R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel58M1210
Cut Tape59M9584
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeT
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJT107M004R0150 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 800mA
- Voltage rating is 4VDC
- 3.5 x 2.8 x 1.2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Product Range
TCJ Series
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Voltage(DC)
4V
Capacitance Tolerance
± 20%
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
