Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE157M016R0040 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, E, 0.04 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJE157M016R0040Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel63W9702RL Cut Tape63W9702 |
| Product Range | TCJ Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.090 | $4.09 |
| Total Price | $4.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 25+ | $2.980 |
| 100+ | $2.080 |
| 250+ | $2.040 |
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJE157M016R0040Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel63W9702RL Cut Tape63W9702 |
| Product Range | TCJ Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 16V |
| Product Range | TCJ Series |
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | E |
| ESR | 0.04ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.1mm |
| Ripple Current | 2.5A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Product Range | TCJ Series |
| Manufacturer Size Code | E |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 2.5A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| ESR | 0.04ohm |
| Product Length | 7.3mm |
| Product Height | 4.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for TCJE157M016R0040
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
