Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD685M075R0120 Tantalum Polymer Capacitor, 6.8 µF, ± 20%, 75 V, D, 0.12 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD685M075R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.76T2864
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 2000+ | $4.160 |
| 4000+ | $3.910 |
| 8000+ | $3.690 |
| 12000+ | $3.570 |
| 20000+ | $3.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD685M075R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.76T2864
Product RangeTCJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)75V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.12ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6.8µF
Product Range
TCJ Series
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
75V
Capacitance Tolerance
± 20%
ESR
0.12ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
