Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD107M025R0055E Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D, 0.055 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJD107M025R0055ECopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel15AN1557 Re-Reel54Y8509RL Cut Tape54Y8509 |
| Product Range | TCJ Series |
| Your Part Number | |
| Technical Datasheet |
985 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.650 |
| 100+ | $2.550 |
| 250+ | $2.500 |
| 500+ | $2.450 |
| 1000+ | $2.400 |
| 5000+ | $2.350 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.010 |
| 1000+ | $2.870 |
| 1500+ | $2.690 |
| 2500+ | $2.490 |
| 5000+ | $2.390 |
| 12500+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJD107M025R0055ECopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel15AN1557 Re-Reel54Y8509RL Cut Tape54Y8509 |
| Product Range | TCJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Product Range | TCJ Series |
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| ESR | 0.055ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Ripple Current | 2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TCJD107M025R0055 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.055ohm
- Ripple current is 2A
- Voltage(DC) is 25V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Product Range | TCJ Series |
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 2A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| ESR | 0.055ohm |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for TCJD107M025R0055E
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
