Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJC226M025R0100 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, C, 0.1 ohm, 2312 [6032 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC226M025R0100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73T9991
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
| 1500+ | $1.210 |
| 2500+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC226M025R0100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73T9991
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeC
ESR0.1ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Product Range
TCJ Series
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.3A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
25V
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TCJC226M025R0100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
