Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB475M025R0150.
Newark Part No.28AC3713
Product RangeTCJ Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB475M025R0150.
Newark Part No.28AC3713
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB
Product Length3.5mm
ESR0.1ohm
Product Width2.8mm
Operating Temperature Min-55°C
Product Height1.9mm
Operating Temperature Max105°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Width
2.8mm
Product Height
1.9mm
SVHC
No SVHC (19-Jan-2021)
Product Range
TCJ Series
Manufacturer Size Code
B
ESR
0.1ohm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
