Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M035R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel82AC9137
Re-Reel82AC9136RL
Cut Tape82AC9136
Your Part Number
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $0.860 |
| 100+ | $0.645 |
| 250+ | $0.603 |
| 500+ | $0.560 |
| 1000+ | $0.533 |
| 5000+ | $0.522 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.798 |
| 6000+ | $0.758 |
| 10000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M035R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel82AC9137
Re-Reel82AC9136RL
Cut Tape82AC9136
Technical Datasheet
Capacitance15µF
ESR0.2ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Max
105°C
ESR
0.2ohm
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
