Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB107M006R0045 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.045 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB107M006R0045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel65M5838
Re-Reel60R6071RL
Cut Tape60R6071
Product RangeTCJ Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.904 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 25+ | $0.595 |
| 100+ | $0.437 |
| 250+ | $0.406 |
| 500+ | $0.374 |
| 1000+ | $0.355 |
| 2500+ | $0.348 |
| 5000+ | $0.341 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.746 |
| 5000+ | $0.731 |
| 10000+ | $0.683 |
| 20000+ | $0.642 |
| 30000+ | $0.605 |
| 50000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB107M006R0045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel65M5838
Re-Reel60R6071RL
Cut Tape60R6071
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Product RangeTCJ Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.7A
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TCJB107M006R0045
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability