Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA226M004R0300Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel59M9563
Cut Tape59M9563
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.235 | $470.00 |
| Total Price | $470.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA226M004R0300Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel59M9563
Cut Tape59M9563
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.3ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJA226M004R0300 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.3ohm
- Ripple current is 600mA
- Voltage(DC) is 4V
- 3.2 x 1.6 x 1.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
22µF
Manufacturer Size Code
A
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
ESR
0.3ohm
Product Width
1.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
