Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CRWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel54J5416
Re-Reel67AK1317RL
Cut Tape67AK1317
Product RangeTAP Series
Your Part Number
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.360 | $11.36 |
| Total Price | $11.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $10.150 |
| 25+ | $9.490 |
| 50+ | $8.790 |
| 100+ | $7.930 |
| 500+ | $7.310 |
| 1000+ | $6.570 |
| 2500+ | $6.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 2000+ | $4.250 |
| 4000+ | $3.990 |
| 8000+ | $3.760 |
| 12000+ | $3.640 |
| 20000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CRWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel54J5416
Re-Reel67AK1317RL
Cut Tape67AK1317
Product RangeTAP Series
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
ESR0.8ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter9mm
Product Length-
Product Height16mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Ripple Current
-
Product Diameter
9mm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TAP476K035CRW
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
