Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP476K010SRWCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel83H1168 Cut Tape96M1057 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.050 | $787.50 |
| Total Price | $787.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $1.050 |
| 1500+ | $1.030 |
| 2250+ | $1.010 |
| 3750+ | $0.987 |
| 7500+ | $0.966 |
| 18750+ | $0.945 |
| 37500+ | $0.924 |
| 75000+ | $0.903 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.450 |
| 1500+ | $1.390 |
| 2250+ | $1.370 |
| 3750+ | $1.340 |
| 7500+ | $1.300 |
| 18750+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP476K010SRWCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel83H1168 Cut Tape96M1057 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 10V |
| Product Range | TAP Series |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.5mm |
| ESR | 1.7ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 6.5mm |
| Product Length | - |
| Product Height | 10mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Product Range | TAP Series |
| Capacitor Terminals | PC Pin |
| ESR | 1.7ohm |
| Ripple Current | - |
| Product Diameter | 6.5mm |
| Product Height | 10mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for TAP476K010SRW
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
