Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP475M010CCSCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98K1325 |
| Product Range | TAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.625 |
| 25+ | $0.609 |
| 50+ | $0.593 |
| 100+ | $0.577 |
| 500+ | $0.347 |
| 1000+ | $0.318 |
| 2500+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAP475M010CCSCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98K1325 |
| Product Range | TAP Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| ESR | 8ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | - |
| Product Height | 8.5mm |
| Product Range | TAP Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Product Range | TAP Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| ESR | 8ohm |
| Ripple Current | - |
| Product Diameter | - |
| Product Height | 8.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for TAP475M010CCS
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
