Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K016SRW
Newark Part No.
Full Reel54J5060
Re-Reel96M1044
Cut Tape96M1044
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.279 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 5000+ | $0.224 |
| 10000+ | $0.210 |
| 20000+ | $0.198 |
| 30000+ | $0.187 |
| 50000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K016SRW
Newark Part No.
Full Reel54J5060
Re-Reel96M1044
Cut Tape96M1044
Product RangeTAP Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing2.5mm
ESR6ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Product Range
TAP Series
Capacitance Tolerance
± 10%
ESR
6ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP335K016SRW
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate