Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP334M035CCSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K1313
Product RangeTAP Series
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.619 |
| 25+ | $0.566 |
| 50+ | $0.514 |
| 100+ | $0.461 |
| 500+ | $0.390 |
| 1000+ | $0.366 |
| 2500+ | $0.339 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP334M035CCSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K1313
Product RangeTAP Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR15ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height8.5mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
15ohm
Ripple Current
-
Product Diameter
-
Product Height
8.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TAP334M035CCS
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
