Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP226K016SRW
Newark Part No.
Full Reel54J4901
Cut Tape96M1038
Product RangeTAP Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.460 |
| 25+ | $0.448 |
| 50+ | $0.435 |
| 100+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.346 |
| 2000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP226K016SRW
Newark Part No.
Full Reel54J4901
Cut Tape96M1038
Product RangeTAP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR2ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height10mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
ESR
2ohm
Ripple Current
-
Product Diameter
6mm
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP226K016SRW
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability