Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CRW
Newark Part No.96M1024
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.440 |
| 1000+ | $1.280 |
| 2000+ | $1.260 |
| 3000+ | $1.230 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CRW
Newark Part No.96M1024
Product RangeTAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Lead Spacing5mm
ESR0.6ohm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
ESR
0.6ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Lead Spacing
5mm
Product Range
TAP Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TAP107K020CRW
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate