Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP105M025CRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J4359
Product RangeTAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 5000+ | $0.219 |
| 10000+ | $0.205 |
| 20000+ | $0.192 |
| 30000+ | $0.181 |
| 50000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$334.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP105M025CRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J4359
Product RangeTAP Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Product RangeTAP Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5mm
ESR10ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height8.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
ESR
10ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
8.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
