Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY686K020RNJ Surface Mount Tantalum Capacitor, 68 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, Y](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY686K020RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4261
Cut Tape64M4875
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.820 | $1,820.00 |
| Total Price | $1,820.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.820 |
| 2000+ | $1.780 |
| 3000+ | $1.750 |
| 5000+ | $1.710 |
| 10000+ | $1.670 |
| 25000+ | $1.640 |
| 50000+ | $1.600 |
| 100000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $2.130 |
| 18000+ | $2.050 |
| 30000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY686K020RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4261
Cut Tape64M4875
Product RangeTAJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeY
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Y
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for TAJY686K020RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
