Print Page
TAJY337M006RNJ
Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.4 ohm, Y
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY337M006RNJ Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.4 ohm, Y](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJY337M006RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel54J4235 Cut Tape73R9300 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.620 | $2,620.00 |
| Total Price | $2,620.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.620 |
| 2000+ | $2.330 |
| 3000+ | $1.970 |
| 5000+ | $1.790 |
| 10000+ | $1.670 |
| 25000+ | $1.640 |
| 50000+ | $1.600 |
| 100000+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.810 |
| 2000+ | $2.490 |
| 3000+ | $2.100 |
| 5000+ | $1.910 |
| 10000+ | $1.780 |
| 25000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJY337M006RNJCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel54J4235 Cut Tape73R9300 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.4ohm |
| Manufacturer Size Code | Y |
| Failure Rate | - |
| Ripple Current | 559mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2mm |
| Operating Temperature Min | -55°C |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.4ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2mm |
| Product Range | TAJ Series |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | Y |
| Ripple Current | 559mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TAJY337M006RNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
