Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW336M004RNJ
Newark Part No.
Full Reel54J4132
Re-Reel73R9261
Cut Tape73R9261
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.887 | $887.00 |
| Total Price | $887.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW336M004RNJ
Newark Part No.
Full Reel54J4132
Re-Reel73R9261
Cut Tape73R9261
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)4V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current387mA
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
6mm
Product Height
1.5mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
387mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJW336M004RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
