Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJW107K006RNJ Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.9 ohm, W](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW107K006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09R6238
Cut Tape96Y7976
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.656 | $6,560.00 |
| Total Price | $6,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.656 |
| 20000+ | $0.643 |
| 30000+ | $0.630 |
| 50000+ | $0.617 |
| 100000+ | $0.604 |
| 250000+ | $0.590 |
| 500000+ | $0.577 |
| 1000000+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.656 |
| 30000+ | $0.643 |
| 50000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW107K006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09R6238
Cut Tape96Y7976
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current316mA
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
6mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
W
Ripple Current
316mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJW107K006RNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
