Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS475K016RNJ Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, 4.5 ohm, S](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS475K016RNJCopy
Newark Part No.
Full Reel09R6229
Cut Tape97M6475
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.681 | $1,702.50 |
| Total Price | $1,702.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.681 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.466 |
| 5000+ | $0.457 |
| 10000+ | $0.427 |
| 20000+ | $0.402 |
| 30000+ | $0.379 |
| 50000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS475K016RNJCopy
Newark Part No.
Full Reel09R6229
Cut Tape97M6475
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4.5ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current127mA
Product Length3.2mm
Product Width1.6mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
127mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJS475K016RNJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
